
LM2904QTH-13 | |
---|---|
DigiKey Part Number | 31-LM2904QTH-13TR-ND - Tape & Reel (TR) 31-LM2904QTH-13CT-ND - Cut Tape (CT) 31-LM2904QTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QTH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.05100 | $10.51 |
25 | $0.92280 | $23.07 |
100 | $0.78500 | $78.50 |
250 | $0.71928 | $179.82 |
500 | $0.67970 | $339.85 |
1,000 | $0.64719 | $647.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61287 | $1,532.17 |
5,000 | $0.59214 | $2,960.70 |
7,500 | $0.58177 | $4,363.27 |
12,500 | $0.57028 | $7,128.50 |
17,500 | $0.56356 | $9,862.30 |
25,000 | $0.55710 | $13,927.50 |
62,500 | $0.54318 | $33,948.75 |
125,000 | $0.53480 | $66,850.00 |