
LM3559TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-40198-2-ND - Tape & Reel (TR) 296-40198-1-ND - Cut Tape (CT) 296-40198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3559TLX/NOPB |
Description | IC LED DRVR RGLTR I2C 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 900mA (Flash) 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3559TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 900mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $9.33300 | $93.33 |
| 25 | $8.47160 | $211.79 |
| 100 | $7.52700 | $752.70 |
| 250 | $7.07700 | $1,769.25 |
| 500 | $6.80566 | $3,402.83 |
| 1,000 | $6.58228 | $6,582.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.30633 | $18,918.99 |
| 6,000 | $6.17132 | $37,027.92 |
| 9,000 | $6.10370 | $54,933.30 |

