LM3551SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.39223
Datasheet

Similar


Microchip Technology
In Stock: 2,893
Unit Price: $6.26000
Datasheet
LM95214CISDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3551SD/NOPB

DigiKey Part Number
LM3551SD/NOPBTR-ND - Tape & Reel (TR)
LM3551SD/NOPBCT-ND - Cut Tape (CT)
LM3551SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3551SD/NOPB
Description
IC LED DRIVER RGLTR 1A 14WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1A (Flash) 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM3551SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1A (Flash)
Frequency
1.25MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types