
MIC2871YMK-TR | |
---|---|
DigiKey Part Number | 576-4424-2-ND - Tape & Reel (TR) 576-4424-1-ND - Cut Tape (CT) 576-4424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2871YMK-TR |
Description | IC LED DRVR RGLTR SGL WR 14LDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.2A (Flash) 14-LDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2871YMK-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | Single-Wire | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-LDFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
25 | $5.18600 | $129.65 |
100 | $4.60990 | $460.99 |