
LM34917ATL/NOPB | |
|---|---|
DigiKey Part Number  | LM34917ATL/NOPBTR-ND - Tape & Reel (TR) LM34917ATL/NOPBCT-ND - Cut Tape (CT) LM34917ATL/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM34917ATL/NOPB  | 
Description  | IC REG BUCK ADJ 1.25A 12DSBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 12-WFBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM34917ATL/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 8V  | |
Voltage - Input (Max)  | 33V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 30V  | |
Current - Output  | ||
Frequency - Switching  | 2MHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 12-DSBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $30.92000 | $30.92 | 
| 10 | $23.32500 | $233.25 | 
| 25 | $21.42440 | $535.61 | 
| 100 | $19.33970 | $1,933.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $18.34552 | $4,586.38 | 
| 500 | $17.74604 | $8,873.02 | 
| 750 | $17.44581 | $13,084.36 | 
| 1,250 | $17.11314 | $21,391.43 | 
| 1,750 | $16.91882 | $29,607.94 | 
| 2,500 | $16.73181 | $41,829.53 | 


