LM348M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 331
Unit Price: $8.14000
Datasheet

Direct


Texas Instruments
In Stock: 10,476
Unit Price: $3.54000
Datasheet

Similar


Texas Instruments
In Stock: 1,852
Unit Price: $5.43000
Datasheet

Similar


STMicroelectronics
In Stock: 14,152
Unit Price: $9.87000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: $5.34000
Datasheet

Similar


STMicroelectronics
In Stock: 19,240
Unit Price: $6.74000
Datasheet

Similar


STMicroelectronics
In Stock: 36,496
Unit Price: $15.05000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: $25.57000
Datasheet

Similar


STMicroelectronics
In Stock: 1,055
Unit Price: $16.20000
Datasheet

Similar


onsemi
In Stock: 7,111
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 7,036
Unit Price: $2.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.30381
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.78000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348M/NOPB

DigiKey Part Number
296-35553-5-ND
Manufacturer
Manufacturer Product Number
LM348M/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
EDA/CAD Models
LM348M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types