Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348NSR

DigiKey Part Number
296-26102-2-ND - Tape & Reel (TR)
296-26102-1-ND - Cut Tape (CT)
296-26102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM348NSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM348NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.85600$38.56
25$3.45960$86.49
100$3.02390$302.39
250$2.81536$703.84
500$2.68992$1,344.96
1,000$2.58665$2,586.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.50160$5,003.20
4,000$2.43161$9,726.44
6,000$2.39655$14,379.30
10,000$2.35773$23,577.30
14,000$2.33502$32,690.28
20,000$2.31320$46,264.00
Manufacturers Standard Package

Other Suppliers on DigiKey

4,048In Stock
Ships from Rochester Electronics, LLC