
LM3481SEPICEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-43451-ND |
Manufacturer | |
Manufacturer Product Number | LM3481SEPICEVAL/NOPB |
Description | EVAL BOARD FOR LM3481 |
Customer Reference | |
Detailed Description | LM3481 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V, 12V | |
Current - Output | 3A, 1.25A | |
Voltage - Input | - | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3481 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $969.23000 | $969.23 |


