
LM3409QMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3409QMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM3409QMYX/NOPBCT-ND - Cut Tape (CT) 296-LM3409QMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409QMYX/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409QMYX/NOPB Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3409MY/NOPB | Texas Instruments | 6,474 | LM3409MY/NOPBCT-ND | $3.20000 | Parametric Equivalent |
| LM3409MYX/NOPB | Texas Instruments | 27,111 | 296-48571-1-ND | $2.72000 | Parametric Equivalent |
| LM3409QMY/NOPB | Texas Instruments | 2,715 | LM3409QMY/NOPBCT-ND | $3.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $13.43400 | $134.34 |
| 25 | $12.25000 | $306.25 |
| 100 | $10.94770 | $1,094.77 |
| 250 | $10.32688 | $2,581.72 |
| 500 | $10.00030 | $5,000.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $9.21968 | $32,268.88 |
| 7,000 | $9.04144 | $63,290.08 |


