
LM3409QMY/NOPB | |
---|---|
DigiKey Part Number | LM3409QMY/NOPBTR-ND - Tape & Reel (TR) LM3409QMY/NOPBCT-ND - Cut Tape (CT) LM3409QMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409QMY/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409QMY/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $14.12300 | $141.23 |
25 | $12.89440 | $322.36 |
100 | $11.53890 | $1,153.89 |
250 | $10.89336 | $2,723.34 |
500 | $10.50434 | $5,252.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.18394 | $10,183.94 |
2,000 | $9.92029 | $19,840.58 |
3,000 | $9.78828 | $29,364.84 |
5,000 | $9.64196 | $48,209.80 |
7,000 | $9.55643 | $66,895.01 |