
LM318PSR | |
|---|---|
DigiKey Part Number | 296-29168-2-ND - Tape & Reel (TR) 296-29168-1-ND - Cut Tape (CT) 296-29168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM318PSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM318PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.61433 | $15,228.66 |
| 4,000 | $7.43980 | $29,759.20 |
| 6,000 | $7.35243 | $44,114.58 |
| 10,000 | $7.25560 | $72,556.00 |

