LM318M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 558
Unit Price: $14.45000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 8,067
Unit Price: $13.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: $148.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $82.72582
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: $148.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $181.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $107.35882
Datasheet

Similar


Analog Devices Inc.
In Stock: 64
Unit Price: $181.79000
Datasheet

Similar


onsemi
In Stock: 4,382
Unit Price: $3.28000
Datasheet

Similar


STMicroelectronics
In Stock: 4,879
Unit Price: $10.76000
Datasheet

Similar


onsemi
In Stock: 12,493
Unit Price: $3.28000
Datasheet

Similar


onsemi
In Stock: 79,917
Unit Price: $2.13000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM318M

DigiKey Part Number
LM318M-ND
Manufacturer
Manufacturer Product Number
LM318M
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM318M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
4 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types