LM2990SX-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 137
Unit Price: $28.36000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990SX-15

DigiKey Part Number
LM2990SX-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2990SX-15
Description
IC REG LINEAR -15V 1.8A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2990SX-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-26V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
5 mA
PSRR
52dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types