Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990SX-15/NOPB

DigiKey Part Number
LM2990SX-15/NOPBTR-ND - Tape & Reel (TR)
LM2990SX-15/NOPBCT-ND - Cut Tape (CT)
LM2990SX-15/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2990SX-15/NOPB
Description
IC REG LINEAR -15V 1.8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2990SX-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-26V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
5 mA
PSRR
52dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.19000$29.19
10$21.97600$219.76
25$20.16240$504.06
100$18.17120$1,817.12
250$17.22140$4,305.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.64904$8,324.52
1,000$16.17786$16,177.86
1,500$15.94187$23,912.81
2,500$15.68050$39,201.25
3,500$15.52769$54,346.92
5,000$15.38073$76,903.65
Manufacturers Standard Package