LP3882ESX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3882ESX-1.5/NOPB

LM2941CSX/NOPB

DigiKey Part Number
LM2941CSX/NOPBTR-ND - Tape & Reel (TR)
LM2941CSX/NOPBCT-ND - Cut Tape (CT)
LM2941CSX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2941CSX/NOPB
Description
IC REG LINEAR POS ADJ 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM2941CSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.77000$19.77
10$14.69600$146.96
25$13.42000$335.50
100$12.01990$1,201.99
250$11.35228$2,838.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.94990$5,474.95
1,000$10.61864$10,618.64
1,500$10.45273$15,679.10
2,500$10.26902$25,672.55
3,500$10.16156$35,565.46
5,000$10.05826$50,291.30
Manufacturers Standard Package