


LM2940CT-9.0/NOPB | |
---|---|
DigiKey Part Number | LM2940CT-9.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CT-9.0/NOPB |
Description | IC REG LINEAR 9V 1A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CT-9.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.73400 | $117.34 |
45 | $10.14333 | $456.45 |
135 | $9.33926 | $1,260.80 |
270 | $8.94481 | $2,415.10 |
540 | $8.62048 | $4,655.06 |
1,035 | $8.36840 | $8,661.29 |
2,520 | $8.09031 | $20,387.58 |
5,040 | $7.91712 | $39,902.28 |