
LM2907MX/NOPB | |
|---|---|
DigiKey Part Number | LM2907MX/NOPBTR-ND - Tape & Reel (TR) LM2907MX/NOPBCT-ND - Cut Tape (CT) LM2907MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2907MX/NOPB |
Description | IC F/V CONV 10KHZ 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2907MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $13.45300 | $134.53 |
| 25 | $12.27360 | $306.84 |
| 100 | $10.97560 | $1,097.56 |
| 250 | $10.35704 | $2,589.26 |
| 500 | $9.98420 | $4,992.10 |
| 1,000 | $9.67737 | $9,677.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.35343 | $23,383.57 |
| 5,000 | $9.15824 | $45,791.20 |
| 7,500 | $9.06051 | $67,953.83 |


