
LM2904LVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904LVQDRQ1TR-ND - Tape & Reel (TR) 296-LM2904LVQDRQ1CT-ND - Cut Tape (CT) 296-LM2904LVQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904LVQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904LVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.83600 | $18.36 |
| 25 | $1.62520 | $40.63 |
| 100 | $1.40080 | $140.08 |
| 250 | $1.29296 | $323.24 |
| 500 | $1.22802 | $614.01 |
| 1,000 | $1.17442 | $1,174.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11794 | $2,794.85 |
| 5,000 | $1.08391 | $5,419.55 |
| 7,500 | $1.06686 | $8,001.45 |
| 12,500 | $1.04796 | $13,099.50 |
| 17,500 | $1.03693 | $18,146.27 |
| 25,000 | $1.02630 | $25,657.50 |
| 62,500 | $1.00344 | $62,715.00 |

