
LM2903BTQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BTQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2903BTQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2903BTQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BTQDGKRQ1 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-VSSOP |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BHQDGKRQ1 | Texas Instruments | 2,044 | 296-LM2903BHQDGKRQ1CT-ND | $6.08000 | Parametric Equivalent |
| LM2903BRQDGKRQ1 | Texas Instruments | 2,119 | 296-LM2903BRQDGKRQ1CT-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.06160 | $101.54 |
| 100 | $3.55830 | $355.83 |
| 250 | $3.31820 | $829.55 |
| 500 | $3.17334 | $1,586.67 |
| 1,000 | $3.05412 | $3,054.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.92833 | $7,320.82 |
| 5,000 | $2.85250 | $14,262.50 |
| 7,500 | $2.81452 | $21,108.90 |
| 12,500 | $2.77245 | $34,655.62 |
| 17,500 | $2.74786 | $48,087.55 |
| 25,000 | $2.72420 | $68,105.00 |

