
LM2903BHQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BHQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2903BHQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2903BHQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BHQDGKRQ1 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-VSSOP |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BRQDGKRQ1 | Texas Instruments | 2,119 | 296-LM2903BRQDGKRQ1CT-ND | $5.92000 | Parametric Equivalent |
| LM2903BTQDGKRQ1 | Texas Instruments | 837 | 296-LM2903BTQDGKRQ1CT-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.30000 | $43.00 |
| 25 | $3.86080 | $96.52 |
| 100 | $3.37820 | $337.82 |
| 250 | $3.14852 | $787.13 |
| 500 | $3.00990 | $1,504.95 |
| 1,000 | $2.89594 | $2,895.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.89940 | $7,248.50 |

