Parametric Equivalent
Parametric Equivalent

LM2903BRQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BRQDRQ1TR-ND - Tape & Reel (TR) 296-LM2903BRQDRQ1CT-ND - Cut Tape (CT) 296-LM2903BRQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BRQDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BHQDRQ1 | Texas Instruments | 1,539 | 296-LM2903BHQDRQ1CT-ND | $5.76000 | Parametric Equivalent |
| LM2903BTQDRQ1 | Texas Instruments | 2,477 | 296-LM2903BTQDRQ1CT-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.56480 | $89.12 |
| 100 | $3.11430 | $311.43 |
| 250 | $2.89988 | $724.97 |
| 500 | $2.77064 | $1,385.32 |
| 1,000 | $2.66426 | $2,664.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53277 | $7,598.31 |
| 6,000 | $2.46847 | $14,810.82 |
| 9,000 | $2.43625 | $21,926.25 |
| 15,000 | $2.40055 | $36,008.25 |
| 21,000 | $2.37969 | $49,973.49 |
| 30,000 | $2.35963 | $70,788.90 |


