
LM2903BHQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BHQDRQ1TR-ND - Tape & Reel (TR) 296-LM2903BHQDRQ1CT-ND - Cut Tape (CT) 296-LM2903BHQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BHQDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BTQDRQ1 | Texas Instruments | 2,477 | 296-LM2903BTQDRQ1CT-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.07800 | $40.78 |
| 25 | $3.65680 | $91.42 |
| 100 | $3.19820 | $319.82 |
| 250 | $2.97848 | $744.62 |
| 500 | $2.84628 | $1,423.14 |
| 1,000 | $2.73751 | $2,737.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.60304 | $7,809.12 |
| 6,000 | $2.53724 | $15,223.44 |
| 9,000 | $2.50430 | $22,538.70 |
| 15,000 | $2.46780 | $37,017.00 |
| 21,000 | $2.44646 | $51,375.66 |
| 30,000 | $2.42595 | $72,778.50 |

