



LM2840YQMK/NOPB | |
|---|---|
DigiKey Part Number | 296-51253-2-ND - Tape & Reel (TR) 296-51253-1-ND - Cut Tape (CT) 296-51253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2840YQMK/NOPB |
Description | IC REG BUCK ADJ 100MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2840YQMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.25000 | $31.25 |
| 10 | $23.57800 | $235.78 |
| 25 | $21.66560 | $541.64 |
| 100 | $19.56080 | $1,956.08 |
| 250 | $18.55700 | $4,639.25 |
| 500 | $17.95164 | $8,975.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.45372 | $17,453.72 |
| 2,000 | $17.04376 | $34,087.52 |
| 3,000 | $16.83849 | $50,515.47 |

