
LM27961TL/NOPB | |
---|---|
DigiKey Part Number | LM27961TL/NOPBTR-ND - Tape & Reel (TR) LM27961TL/NOPBCT-ND - Cut Tape (CT) LM27961TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27961TL/NOPB |
Description | IC LED DRV RGLTR PWM 18DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM27961TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-DSBGA | |
Base Product Number |