
LM27961TLEV | |
---|---|
DigiKey Part Number | 296-52374-ND |
Manufacturer | |
Manufacturer Product Number | LM27961TLEV |
Description | EVAL BOARD FOR LM27961 |
Customer Reference | |
Detailed Description | LM27961 - 7 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 20mA | |
Outputs and Type | 7 Non-Isolated Outputs | |
Voltage - Output | 4V | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM27961 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $858.38000 | $858.38 |