LM2796TLX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27953TL/NOPB

DigiKey Part Number
LM27953TL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM27953TL/NOPB
Description
IC LED DRV RGLTR PWM 18DSBGA
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA
EDA/CAD Models
LM27953TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-WFBGA
Supplier Device Package
18-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types