
LM2727MTCX/NOPB | |
|---|---|
DigiKey Part Number  | 296-35269-2-ND - Tape & Reel (TR) 296-35269-1-ND - Cut Tape (CT) 296-35269-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM2727MTCX/NOPB  | 
Description  | IC REG CTRLR BUCK 14TSSOP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM2727MTCX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Type  | Transistor Driver  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Buck  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 4.5V ~ 5.5V  | |
Frequency - Switching  | 50kHz ~ 2MHz  | |
Duty Cycle (Max)  | 90%  | |
Synchronous Rectifier  | Yes  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Current Limit, Enable, Frequency Control, Power Good, Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.25000 | $23.25 | 
| 10 | $17.36100 | $173.61 | 
| 25 | $15.89280 | $397.32 | 
| 100 | $14.27570 | $1,427.57 | 
| 250 | $13.50460 | $3,376.15 | 
| 500 | $13.03974 | $6,519.87 | 
| 1,000 | $12.65702 | $12,657.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $12.25318 | $30,632.95 | 
| 5,000 | $12.00983 | $60,049.15 | 


