LM2700LD-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 968
Unit Price: $38.39000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2700LD-ADJ

DigiKey Part Number
LM2700LD-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2700LD-ADJ
Description
IC REG BOOST ADJ 2.55A 14WSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2700LD-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.5V
Current - Output
Frequency - Switching
600kHz, 1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes