
LM2700LD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2700LD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2700LD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2700LD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2700LD-ADJ/NOPB |
Description | IC REG BOOST ADJ 2.55A 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2700LD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.39000 | $38.39 |
| 10 | $29.18600 | $291.86 |
| 25 | $26.88760 | $672.19 |
| 100 | $24.35450 | $2,435.45 |
| 250 | $23.14748 | $5,786.87 |
| 500 | $22.41970 | $11,209.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.82077 | $21,820.77 |
| 2,000 | $21.32781 | $42,655.62 |
| 3,000 | $21.08094 | $63,242.82 |

