


LM26CIM5-HHD/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-HHD/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-HHD/NOPBCT-ND - Cut Tape (CT) LM26CIM5-HHD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-HHD/NOPB |
Description | THERMOSTAT 0DEGC ACT HI SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 0°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-HHD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 0°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 5 | $9.82200 | $49.11 |
| 10 | $9.34100 | $93.41 |
| 25 | $8.77200 | $219.30 |
| 50 | $8.38200 | $419.10 |
| 100 | $8.02390 | $802.39 |
| 500 | $7.30578 | $3,652.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 5 | $11.70000 | $58.50 |
| 10 | $10.90800 | $109.08 |
| 25 | $9.94040 | $248.51 |
| 50 | $9.26480 | $463.24 |
| 100 | $8.63500 | $863.50 |
| 500 | $7.32812 | $3,664.06 |

