LM2679SDX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $35.03345
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 78
Unit Price: $59.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 314
Unit Price: $67.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $34.43766
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $58.54000
Datasheet
14 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 VSON
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
Loop Compensation Made SIMPLE

LM2679SDX-ADJ

DigiKey Part Number
LM2679SDX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2679SDX-ADJ
Description
IC REG BUCK ADJ 5A 14VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2679SDX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types