TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26003QMHX/NOPB

DigiKey Part Number
296-41290-2-ND - Tape & Reel (TR)
296-41290-1-ND - Cut Tape (CT)
296-41290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26003QMHX/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.236V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26003QMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
150kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.14000$41.14
10$31.33300$313.33
25$28.88640$722.16
100$26.19560$2,619.56
250$24.91252$6,228.13
500$24.13936$12,069.68
1,000$23.50300$23,503.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.05097$52,627.42
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC