

LM2594MX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2594MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2594MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2594MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594MX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594MX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $24.50700 | $245.07 |
25 | $22.52360 | $563.09 |
100 | $20.34730 | $2,034.73 |
250 | $19.30956 | $4,827.39 |
500 | $18.68398 | $9,341.99 |
1,000 | $18.16916 | $18,169.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.62566 | $44,064.15 |