TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
SIMPLE SWITCHER Synchronous Regulator Family Overview

LM2593HVSX-ADJ/NOPB

DigiKey Part Number
LM2593HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2593HVSX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2593HVSX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2593HVSX-ADJ/NOPB
Description
IC REG BUCK ADJ 2A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2593HVSX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.41000$67.41
10$52.26300$522.63
25$48.47120$1,211.78
100$44.30410$4,430.41
250$42.31620$10,579.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.11822$20,559.11
1,000$40.13249$40,132.49
1,500$39.63882$59,458.23
Manufacturers Standard Package