



LM2592HVSX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2592HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2592HVSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2592HVSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2592HVSX-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVSX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.80000 | $63.80 |
10 | $49.38100 | $493.81 |
25 | $45.76800 | $1,144.20 |
100 | $41.79650 | $4,179.65 |
250 | $39.90284 | $9,975.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $38.76150 | $19,380.75 |
1,000 | $37.82225 | $37,822.25 |
1,500 | $37.35195 | $56,027.93 |