


LP2954IMX/NOPB | |
---|---|
DigiKey Part Number | LP2954IMX/NOPBTR-ND - Tape & Reel (TR) LP2954IMX/NOPBCT-ND - Cut Tape (CT) LP2954IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2954IMX/NOPB |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2954IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $10.06700 | $100.67 |
25 | $9.15040 | $228.76 |
100 | $8.14120 | $814.12 |
250 | $7.65988 | $1,914.97 |
500 | $7.36954 | $3,684.77 |
1,000 | $7.13076 | $7,130.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.87852 | $17,196.30 |
5,000 | $6.72660 | $33,633.00 |
7,500 | $6.65049 | $49,878.67 |
12,500 | $6.56616 | $82,077.00 |