

LM2591HVSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2591HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2591HVSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2591HVSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2591HVSX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2591HVSX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.76000 | $53.76 |
| 10 | $41.38000 | $413.80 |
| 25 | $38.27320 | $956.83 |
| 100 | $34.86210 | $3,486.21 |
| 250 | $33.23608 | $8,309.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.25578 | $16,127.89 |
| 1,000 | $31.44881 | $31,448.81 |
| 1,500 | $31.04494 | $46,567.41 |
| 2,500 | $30.59741 | $76,493.52 |

