Similar
Similar
Similar


LM2577T-12/NOPB | |
|---|---|
DigiKey Part Number | LM2577T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2577T-12/NOPB |
Description | IC REG BST FLYBCK 12V 3A TO220-5 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2577T-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |




