Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-220-5 Formed Leads

LM2585T-12/NOPB

DigiKey Part Number
LM2585T-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2585T-12/NOPB
Description
IC REG BST FLYBCK 12V 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2585T-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$71.61000$71.61
10$55.63500$556.35
45$49.56111$2,230.25
135$46.49044$6,276.21
270$44.98804$12,146.77
540$43.75131$23,625.71
1,035$42.79065$44,288.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.