

LM2576T-5.0/LF02 | |
---|---|
DigiKey Part Number | LM2576T-5.0/LF02-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-5.0/LF02 |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-5.0/LF02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $21.90700 | $219.07 |
45 | $19.17178 | $862.73 |
135 | $17.79170 | $2,401.88 |
270 | $17.11600 | $4,621.32 |
540 | $16.55976 | $8,942.27 |
1,035 | $16.12752 | $16,691.98 |
2,520 | $15.65088 | $39,440.22 |
5,040 | $15.35387 | $77,383.50 |