

LM2576HVSX-12/NOPB | |
---|---|
DigiKey Part Number | 296-35394-2-ND - Tape & Reel (TR) 296-35394-1-ND - Cut Tape (CT) 296-35394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.55000 | $59.55 |
10 | $45.95900 | $459.59 |
25 | $42.56360 | $1,064.09 |
100 | $38.83050 | $3,883.05 |
250 | $37.05164 | $9,262.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.97922 | $17,989.61 |
1,000 | $35.09631 | $35,096.31 |
1,500 | $34.65426 | $51,981.39 |