
LM25088MHX-1/NOPB | |
---|---|
DigiKey Part Number | 296-48566-2-ND - Tape & Reel (TR) 296-48566-1-ND - Cut Tape (CT) 296-48566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25088MHX-1/NOPB |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25088MHX-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $21.85800 | $218.58 |
25 | $20.06440 | $501.61 |
100 | $18.09050 | $1,809.05 |
250 | $17.14916 | $4,287.29 |
500 | $16.58178 | $8,290.89 |
1,000 | $16.11466 | $16,114.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.62166 | $39,054.15 |
5,000 | $15.32450 | $76,622.50 |