
LM25085ASD/NOPB | |
---|---|
DigiKey Part Number | 296-LM25085ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM25085ASD/NOPBCT-ND - Cut Tape (CT) 296-LM25085ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085ASD/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM25085ASD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $16.12600 | $161.26 |
25 | $14.74360 | $368.59 |
100 | $13.22710 | $1,322.71 |
250 | $12.50272 | $3,125.68 |
500 | $12.06622 | $6,033.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.70708 | $11,707.08 |
2,000 | $11.41136 | $22,822.72 |
3,000 | $11.26325 | $33,789.75 |
5,000 | $11.09920 | $55,496.00 |
7,000 | $11.00335 | $77,023.45 |