
LM25007SD | |
---|---|
DigiKey Part Number | LM25007SDTR-ND - Tape & Reel (TR) LM25007SDCT-ND - Cut Tape (CT) LM25007SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007SD |
Description | IC REG BUCK ADJ 500MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25007SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |