
LM25007SD/NOPB | |
---|---|
DigiKey Part Number | LM25007SD/NOPBTR-ND - Tape & Reel (TR) LM25007SD/NOPBCT-ND - Cut Tape (CT) LM25007SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007SD/NOPB |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25007SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
10 | $19.37800 | $193.78 |
25 | $17.76120 | $444.03 |
100 | $15.98160 | $1,598.16 |
250 | $15.13272 | $3,783.18 |
500 | $14.62086 | $7,310.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.19979 | $14,199.79 |
2,000 | $13.85314 | $27,706.28 |
3,000 | $13.67955 | $41,038.65 |
5,000 | $13.48718 | $67,435.90 |