TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20333MHE/NOPB

DigiKey Part Number
LM20333MHE/NOPBTR-ND - Tape & Reel (TR)
LM20333MHE/NOPBCT-ND - Cut Tape (CT)
LM20333MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20333MHE/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20333MHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.61000$48.61
10$37.28600$372.86
25$34.44360$861.09
100$31.32090$3,132.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.83156$7,457.89
500$28.93408$14,467.04
750$28.48461$21,363.46
1,250$27.98670$34,983.38
1,750$27.69566$48,467.40
2,500$27.41574$68,539.35
Manufacturers Standard Package