TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20323MH/NOPB

DigiKey Part Number
LM20323MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM20323MH/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20323MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
520kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.59000$38.59
10$29.32100$293.21
73$24.96370$1,822.35
146$23.93226$3,494.11
292$23.08247$6,740.08
511$22.50761$11,501.39
1,022$21.91012$22,392.14
2,555$21.27935$54,368.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.