
LM1894MX/NAK2 | |
|---|---|
DigiKey Part Number | 2156-LM1894MX/NAK2-ND |
Manufacturer | |
Manufacturer Product Number | LM1894MX/NAK2 |
Description | IC LINE DRIVER 14SOIC |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Line Driver | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |

