
LM185H-1.2-SMD | |
|---|---|
DigiKey Part Number | 296-LM185H-1.2-SMD-ND |
Manufacturer | |
Manufacturer Product Number | LM185H-1.2-SMD |
Description | IC VREF SHUNT 1.2V TO46-2 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±1% 20 mA TO-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.2V | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Supplier Device Package | TO-2 | |
Base Product Number |

