LM185H-1.2/883 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
LM185WG-1.2/883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM185H-1.2/883

DigiKey Part Number
296-LM185H-1.2/883-ND
Manufacturer
Manufacturer Product Number
LM185H-1.2/883
Description
IC VREF SHUNT 1.2V TO46-2
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.2V V ±1% 20 mA TO-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Supplier Device Package
TO-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.